3000-0-00-15-00-00-03-0

Mill-Max
575-30000001500
3000-0-00-15-00-00-03-0

Mfr.:

Description:
Terminals Spring-Loaded Target Contact with Flat Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.220

Stock:
11.220 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,263 € 2,63 €
0,236 € 5,90 €
0,224 € 22,40 €
0,20 € 50,00 €
0,191 € 191,00 €
0,182 € 455,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Contacts
Spring Loaded
3000
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 182,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Crimp & Solder Cup Spring Pin Connectors

Mill-Max 0962 spring pin with crimp barrel tail termination and the 0933 spring pin with the proven solder-cup design accommodate stranded or solid copper wires up to 22 gauge. The spring pin connectors offer the advantages of both a compression spring connection on one end and a wire termination on the other. The robust Mill-Max Spring Pin Connectors are rated at one million cycles, minimum. The Mill-Max 3000 Target Pin acts as both a mate to the plunger of the 0962/0933 while offering a wire termination as its crimp-barrel feature on the back end of the pin. Mating the 0962/0933 Spring Pin Connectors with the 3000 Target Pin turns a pair of discrete wires into a highly-reliable spring-loaded interconnection.