3-145-553

Schurter
693-3-145-553
3-145-553

Mfr.:

Description:
Pushbutton Switches - Industrial MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Illumination Green

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches - Industrial
RoHS:  
Illuminated
SPDT
ON - (ON)
24 VDC
5 A
Blue
Quick Connect
IP67
Stainless Steel
Actuator Material: Stainless Steel
Actuator Style: Flat
Brand: Schurter
Contact Plating: Silver
Diameter: 30 mm
Mounting Style: Threaded
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
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
8536508000
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,37 € 41,37 €
34,32 € 171,60 €
29,33 € 293,30 €
23,91 € 1.195,50 €
22,82 € 2.282,00 €
21,79 € 5.447,50 €
21,67 € 10.835,00 €