3-145-453

Schurter
693-3-145-453
3-145-453

Mfr.:

Description:
Pushbutton Switches - Industrial MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination Green

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches - Industrial
RoHS:  
Illuminated
SPDT
ON - (ON)
24 VDC
6 A
Red, Green, Blue
Quick Connect
IP67
Stainless Steel
Actuator Material: Stainless Steel
Actuator Style: Flat
Brand: Schurter
Contact Plating: Silver
Diameter: 19 mm
Mounting Style: Threaded
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM Illuminated Pushbutton Switches

Schurter MSM Illuminated Pushbutton Switches are ideal where both status indication and tactile feedback are required. The switches offer single color or multi-color illumination options, with 7 different colors in one device. These switches are available in the standard 16, 19, 22, and 30mm diameters and feature seal protection and impact resistance ratings of IP67 and IK07. Schurter MSM Series Illuminated Pushbutton Switches have a switching voltage from 30VDC to 250VAC and a switching current from 0.1A to 10A. The MSM Series is suitable for harsh environments or where protection from vandalism is required.

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 1/27/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,58 € 26,58 €
23,20 € 232,00 €
22,16 € 443,20 €
21,76 € 1.088,00 €
21,21 € 2.121,00 €
21,02 € 4.204,00 €
20,94 € 10.470,00 €
1.000 Quote