3-130-964

Schurter
693-3-130-964
3-130-964

Mfr.:

Description:
AC Power Entry Modules 5124 Connector Filter C14 6A STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Power Entry Modules
Filtered
No
15 A
250 VAC
Snap-In
Quick Connect
C14
Line Filter
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 24.6 mm
Housing Material: Thermoplastic (TP)
Length: 54.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 48.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5124 Power Entry Modules with Line Filter

Schurter 5124 Power Entry Modules with Line Filter feature high attenuation that offers optimal shielding due to completely closed filter cases. These modules offer compact IEC C14 appliance inlets with filters and are available in snap-in or screw-on mounting. The 5124 power entry compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard. These modules incorporate appliance inlet protection class I and a line filter in standard and medical versions. The 5124 power entry modules are suitable for medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP) and applications according to IEC/UL 62368-1. These 5124 modules are ideal for applications with high disturbance levels.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
13,49 € 134,90 €
12,79 € 255,80 €
11,99 € 599,50 €
11,20 € 1.120,00 €
10,90 € 2.180,00 €
10,80 € 10.800,00 €
2.000 Quote