2921-61674

Amphenol / SV Microwave
523-292161674
2921-61674

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA ST PCB-JCK EDL 2H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
Jack (Socket)
50 Ohms
26.5 GHz
Straight
Edge Launch
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Edge Mount
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder Pads
Description/Function: SMA Female Solderless Edge Launch Connector
Frequency: 0 Hz to 26.5 GHz
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Female Solderless PCB Edge Launch Connectors

Amphenol / SV Microwave Female Solderless PCB Edge Launch Connectors are designed for high-frequency PCB applications where precision is key. These connectors are designed with minimal components to maximize signal integrity and RF performance. The Female solderless PCB edge launch connectors are 30% smaller than the standard flange allowing for a smaller footprint. These connectors can accommodate multiple PCB thicknesses and do not cause damage to the printed circuit board.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,69 € 54,69 €
50,44 € 504,40 €
47,48 € 949,60 €
45,62 € 2.281,00 €