2921-00057

Amphenol / SV Microwave
523-292100057
2921-00057

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EDL 4L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Socket (Female)
50 Ohms
18 GHz
Standard
Edge Launch
Tray
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Edge Launch Bulkhead Connectors

Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are high-speed RF/coaxial solder-on bulkhead edge launch connectors ideal for high-frequency PCB applications where precision is key. Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are designed to transmit a signal from a PCB to the outside of the box. Interface configurations include SMA, 2.92mm, 2.4mm, and 1.85mm.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,22 € 73,22 €
62,25 € 622,50 €
61,79 € 1.544,75 €