2874840000

Weidmuller
470-2874840000
2874840000

Mfr.:

Description:
DIN Rail Terminal Blocks S3C 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
3 Position
32 A
1 kV
Screw
Dark Beige
Wemid
UL 94 V-0
DIN Rail
20 AWG
12 AWG
41.5 mm
6.1 mm
78 mm
S-Series
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Tradename: SNAP IN
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAP IN Connection Technologies

Weidmuller SNAP IN Connection Technologies are a tool-free connection technology for electronic wiring. These devices feature a preloaded spring that makes installation and maintenance as quick as snapping fingers. The snap-in technologies feature tool-free, material-saving cabling and eliminate time-consuming crimping of wire-end ferrules. The stripped conductor is plugged directly into the open contact point and clips into place automatically. This enables a particularly quick, simple, and secure wiring. To release the conductor, press the pusher to open the connection point and remove the conductor.  

S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
2,89 € 28,90 €
2,54 € 63,50 €
2,30 € 115,00 €
2,12 € 212,00 €
1,87 € 467,50 €
1,74 € 870,00 €
1,69 € 1.690,00 €