2847490000

Weidmuller
470-2847490000
2847490000

Mfr.:

Description:
DIN Rail Terminal Blocks AL4C 2.5 RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
24 A
800 V
Push-In
Red
Wemid
UL 94 V-0
DIN Rail
28 AWG
12 AWG
48 mm
5.1 mm
79.5 mm
A Series
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Tradename: Klippon
Part # Aliases: AL4C 2.5 RD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Klippon® Connect A Series Terminal Blocks

Weidmuller Klippon® Connect A Series Terminal Blocks with Side PUSH IN connection technology combines the advantages of PUSH IN and screw connection technology. These end blocks are decentralized systems that save space in the control cabinet, where the components must be installed in small and flat distribution boxes. The conductors can be connected without a bending radius and tools, reducing the installation height and increasing clarity as markings and functional areas remain visible when wired. These terminal blocks feature clear recognition of the functional areas, even in the wired state and uniform test system with standardized test tap.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,61 € 26,10 €
2,30 € 57,50 €
2,09 € 104,50 €
1,92 € 192,00 €
1,69 € 422,50 €
1,59 € 795,00 €
1,51 € 1.510,00 €