2703009

Phoenix Contact
651-2703009
2703009

Mfr.:

Description:
Power over Ethernet - PoE - Industrial INJ 1100-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power over Ethernet - PoE - Industrial
PoE Injectors
Brand: Phoenix Contact
Height: 130 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 30.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE Injectors

Phoenix Contact Power over Ethernet (PoE) Injectors are designed to supply devices in the field with data and power via a single cable. These injectors are available in the IEEE 802.3af, at, and bt standards, up to 60 watts. The PoE injectors ensure high system availability by offering shield current monitoring, galvanic isolation, and integrated surge protection. These injectors use galvanic isolation to electrically isolate the supply voltage and Power over Ethernet ports to offer protection against short circuits in the data cables on the field side. The PoE injectors support multiple connection technologies, significantly simplifying field cable installation. These injectors provide shield-current monitoring for diagnostics in the event of shield currents caused by EMC or potential differences. The PoE injectors can retrofit non-PoE switches with PoE capability. Typical applications include infrastructure, video surveillance, machine building, and production plants.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,81 € 381,81 €