2701420

Phoenix Contact
651-2701420
2701420

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH 7005 FX-2FXSM-EIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
5 x RJ45, 3 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
24 V
24 V
- 40 C
+ 70 C
520 mA
135.5 mm x 130 mm x 60 mm
Brand: Phoenix Contact
Description/Function: Industrial ethernet switch
Product Type: Managed Ethernet Switches
Series: FL 7000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991

FL Managed Switches

Phoenix Contact FL Managed Switches ensure a fast and consistent flow of information. The smart managed narrow (SMN) switches feature six 10/100Mbps RJ45 ports and two 100Mbps multimode SC format fiber optic ports. The 7000 Series has six 10/100Mbps RJ45 ports and two 10/100/1000Mbps combo ports (RJ45/SFP) for EtherNet/IP™. Phoenix Contact FL Managed Switches offer maximum flexibility and smooth data traffic in automation applications.

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.