26_SMPM-50-1-2/111_NE

HUBER+SUHNER
455-26SMPM-5012111NE
26_SMPM-50-1-2/111_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, SMPM, 50 Ohm, Right angle cable jack (female)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,10 € 27,10 €
23,03 € 230,30 €
21,99 € 439,80 €
21,29 € 1.064,50 €
20,57 € 2.057,00 €
19,44 € 3.888,00 €
18,87 € 9.435,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connector
SMPM
Jack (Socket)
50 Ohms
65 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Body Material: Beryllium Copper
Body Style: Right Angle
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Contact Termination: Solder
Coupling Mechanism: Snap-On
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 85263148 85263148
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPM Coaxial Connectors

HUBER+SUHNER SMPM Coaxial Connectors are designed for miniaturization and optimized for RF applications up to 65GHz. These connectors deliver excellent performance using cost-effective materials and plating. The SMPM coaxial connectors offer 50Ω impedance and are MIL-STD-348B-compliant. These connectors feature a compact form factor, snap-on coupling mechanism with full detent and smooth bore, and board-to-board solutions with bullets for axial and radial float. The SMPM coaxial connectors support an operating temperature range of -65°C to 165°C. Typical applications include aerospace and defense, radars, radio, handhelds, test and measurement, satellites (payloads), and ground equipment.