2491290000

Weidmuller
470-2491290000
2491290000

Mfr.:

Description:
DIN Rail Terminal Blocks AMG ELM-4F CL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,65 € 63,65 €
47,06 € 470,60 €
42,97 € 1.074,25 €
40,59 € 2.029,50 €
38,73 € 3.873,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
REACH - SVHC:
Electronic Load Monitor
2 Position
4 A
24 VDC
Push-In
Black
DIN Rail Mount
96.5 mm
6.1 mm
125 mm
maxGUARD
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: maxGUARD
Part # Aliases: AMG ELM-4F CL2
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

maxGuard Electronic Load Monitoring

Weidmuller maxGuard Electronic Load Monitoring offer high-performance and potential distribution in one complete solution. These electronic load monitoring feature a 24VDC control voltage, increase safety against failure, and reduce space required on the terminal rail by 50%. The maxGUARD electronic load monitoring are fail-safe and maintenance-friendly control voltage distributions.