2450DP14A6000001T

Johanson Technology
609-2450DP14A6000001
2450DP14A6000001T

Mfr.:

Description:
Signal Conditioning 2.4 / 4.9-7.2 DPLXR T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 5 GHz, 6 GHz, 7 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.1 GHz, 5.515 GHz to 5.95 GHz, 5.95 GHz to 7.15 GHz
100 MHz, 200 MHz, 800 MHz, 1.2 GHz
SMD/SMT
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Factory Pack Quantity: 400
Subcategory: Filters
Part # Aliases: 2450DP14A6000T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,408 € 4,08 €
0,384 € 9,60 €
0,352 € 35,20 €
0,332 € 83,00 €
Full Reel (Order in multiples of 400)
0,317 € 126,80 €
0,28 € 224,00 €
0,269 € 1.291,20 €
0,263 € 2.630,00 €