2389332-1

TE Connectivity
650-2389332-1
2389332-1

Mfr.:

Description:
Circular MIL Spec Contacts SOCKET CONTACT ASSY, 12 COAX

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Contacts
RoHS:  
MIL-DTL-38999 III
Socket (Female)
12
Crimp
Gold
Size 12 SMPM Contacts
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Size 12 High-Speed SMPM Contacts

TE Connectivity’s (TE) Size 12 High-Speed, Small Form Factor SMPM Contacts support signal transmission up to 65GHz, enabling use in a variety of applications, including defense, aerospace, and radar. These TE SMPM contacts meet the SOSA™ technical standard when paired with J8 MIL-DTL 38999 connectors. The Size 12 contacts allow designers to meet the need for high-density, high-frequency RF.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,91 € 58,91 €
50,51 € 505,10 €
47,35 € 1.183,75 €
45,09 € 2.254,50 €
42,94 € 4.294,00 €