2220YA250103KJTSYX

Knowles Syfer
843-20YA250103KJTSYX
2220YA250103KJTSYX

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01PF 250V 10% 2220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
X7R
10 %
2220
5750
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
Automotive MLCCs
AEC-Q200
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class 2
Package/Case: 2220 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Automotive
Voltage Rating AC: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enhanced Safety Capacitors (Class X1, X2, Y2)

Syfer / Knowles Enhanced Safety-Certified Capacitors (Class X1, X2, Y2) comply with international UL and TÜV specifications to provide designers the option of using a surface-mount ceramic multilayer capacitor to replace leaded film types. These capacitors offer the benefits of simple pick-and-place assembly, a lower profile, and reduced board space required. The FlexiCap™ version of these capacitors minimizes the risk of mechanical cracking. The lineup features a range of high capacitance values for selected case sizes. Syfer / Knowles Enhanced Safety-Certified Capacitors (Class X1, X2, Y2) are ideal for modems, AC-DC power supplies, and other applications where lightning strike or other voltage transients represent a threat to electronic equipment.

AEC-Q200 FlexiCap™ MLCCs

Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs are suitable for harsh automotive environments. These FlexiCap MLCCs range up to a 1kV voltage rating for the requirements of modern automotive applications. The AEC-Q200 MLCCs ranges include standard MLCCs, StackiCap™ MLCCs, open mode, and tandem capacitors, and 3-terminal EMI components. These MLCCs operate at temperatures ranging from -55°C to 125°C. The AEC-Q200 FlexiCap MLCCs feature high reliability, flexible termination, and protection from short circuit failures. Typical applications include DC/DC converters, battery management, PTC heater controllers, DC/AC converters, automotive manufacturers, EVs, and HEV.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
9.000
Expected 1/27/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
3,99 € 39,90 €
3,40 € 170,00 €
3,21 € 321,00 €
Full Reel (Order in multiples of 500)
2,90 € 1.450,00 €