2214574-4

TE Connectivity / AMP
571-2214574-4
2214574-4

Mfr.:

Description:
I/O Connectors QSFP+ Assy, 2x2 Gskt No LP, Stacked

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
152 Position
Gold
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Type: QSFP+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stacked QSFP+ Connectors and Cage Assemblies

TE Connectivity Stacked QSFP+ Connectors and Cage Assemblies increase port density in panels and provide industry-leading EMI suppression. The signal integrity of these stacked cage assemblies exceeds competing products by up to 8dB at 5GHz (10Gbps bandwidth). The cage assemblies support InfiniBand, 40G Ethernet, and SAS applications. Stacked QSFP+ Connectors and Cage Assemblies are designed for use is a variety of applications, including servers, switches, routers, and network interface cards (NICs).
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,81 € 2.369,16 €
63,85 € 6.895,80 €
252 Quote