2122910000

Weidmuller
470-2122910000
2122910000

Mfr.:

Description:
Power Supplies Accessories AMG OD

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies Accessories
Distribution Terminal Block
maxGUARD
Brand: Weidmuller
Height: 125 mm
Length: 96.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: maxGUARD
Voltage Rating: 24 VDC
Part # Aliases: AMG OD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Slovakia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxGUARD Electronic Load Monitoring

Weidmuller maxGUARD Electronic Load Monitoring offer high-performance and potential distribution in one complete solution. These electronic load monitoring feature a 24VDC control voltage, increase safety against failure, and reduce space required on the terminal rail by 50%. The maxGUARD electronic load monitoring are fail-safe and maintenance-friendly control voltage distributions.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,56 € 7,56 €
6,84 € 68,40 €
5,90 € 295,00 €
4,91 € 491,00 €
4,60 € 920,00 €
4,33 € 2.165,00 €
4,27 € 4.270,00 €