2118309-1

TE Connectivity
571-2118309-1
2118309-1

Mfr.:

Description:
Antennas 120MM 1.13 CBL WLAN DUAL BAND ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.875 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
3.7 dB
50 Ohms
2.0:1
2 Band
Adhesive Mount
Connector
U.FL
2.45 GHz, 5.5 GHz
Cellular Application
40 mm
8 mm
1 mm
120 mm RF1.13
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 1,400 g
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
8517699000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

In Stock: 4.032

Stock:
4.032 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,27 € 32,70 €
2,77 € 138,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,39 € 1.195,00 €
2,37 € 5.925,00 €
2,34 € 11.700,00 €