2108783-2

TE Connectivity
571-2108783-2
2108783-2

Mfr.:

Description:
Antennas PCB ANTENNA, SMD 617-3800MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
617 MHz
3.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GPS
PCB Trace
4.9 dBi
50 Ohms
2.7:1
5 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz
Cellular Application, Satellite Application
38 mm
7.5 mm
3.2 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas for 5G, NB-IoT & LTE-M

TE Connectivity's (TE) Antennas for 5G, NB-IoT and LTE-M provide various band solutions, ranging from 600MHz to 6GHz. The antennas address wide frequency bands and various bandwidth demands from cellular Internet of Things (IoT) devices. This capability helps to enable lower latency and higher peak data rate connection of 5G network and cellular low-power wide-area network (LPWAN) communication. TE Antennas for 5G, NB-IoT and LTE-M offer robust RF performance, multiple mounting options and system design flexibility. The antennas are ready to use with no tuning. Typical applications include small cellular base stations, WLAN, IoT devices, tracking devices, and smart building and smart city devices.

In Stock: 1.894

Stock:
1.894 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1894 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,47 € 1,47 €
1,27 € 12,70 €
1,20 € 30,00 €
1,05 € 105,00 €
0,989 € 247,25 €
0,946 € 473,00 €
Full Reel (Order in multiples of 1000)
0,894 € 894,00 €
0,86 € 1.720,00 €
0,826 € 4.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩