2081562-1

TE Connectivity
571-2081562-1
2081562-1

Mfr.:

Description:
RF Adapters - In Series N Female to N Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
N
Jack (Female)
Normal
Jack (Female)
Normal
18 GHz
Gold
Steel
Bulk
Brand: TE Connectivity
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 20 g
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
8538900000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Adapters

TE Connectivity's (TE) RF Adapters provide reliable electrical performance by offering excellent VSWR and low insertion loss. The robust design of these adapters provides high durability and allows them to withstand up to 500 mating cycles. TE's RF Adapters are designed for testing equipment, antennas, and filters in various fields like data communication, military, industrial, automotive, medical, and aerospace applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,16 € 11.116,00 €
500 Quote