206-0007-02

SchmartBoard
872-206-0007-02
206-0007-02

Mfr.:

Description:
Component Kits 0.5mm Pitch SOIC Surface Mount Prototyping shield for Arduino (With Components)

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Component Kits
RoHS:  
Breadboards / Protoboards
Prototype board
Brand: SchmartBoard
Product Type: Component Kits
Factory Pack Quantity: 1
Subcategory: Prototyping
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
8534001900
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Prototyping Shield for Arduino

Schmartboard Prototyping Shield for Arduino makes surface mount components available to Arduino users. These boards utilize Schmartboard's "EZ" soldering technology to assure fast, easy and flawless soldering. Each board features SOT-23-6 footprint for prototyping, on-board reset button for the Arduino IC, additional push-button switch circuit, 5V/GND and 3.3V/GND rail for easy connection, two general purpose LEDs, optional pull-up resistors footprints (through-hole or SMD) for I2C, spare 0805 footprint x3, and surface mount bypass footprints available on the bottom side. The same prototyping boards are also available without components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,20 € 16,20 €