2030100057

Amphenol Casco
654-2030100057
2030100057

Mfr.:

Description:
Level Sensors ECL Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Level Sensors
RoHS: N
Connector
12.5 mA
20 psi
Brand: Amphenol Casco
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.75 VDC to 5.25 VDC
Product Type: Liquid Level Sensors
Factory Pack Quantity: 144
Subcategory: Sensors
Supply Voltage - Max: 5.25 VDC
Supply Voltage - Min: 4.75 VDC
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
9026100000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Engine Coolant Level Sensors

Amphenol Casco AC Engine Coolant Sensors are three-pin sensors that provide continuous level sensing while a vehicle engine is running. These sensors offer 20PSI maximum operating pressure and have a supply voltage of 4.75VDC to 5.25VDC. These Amphenol Casco AC Sensors feature Loctite Dryseal on the threads. Amphenol Casco AC Engine Coolant Sensors are especially ideal for use in heavy trucks.

In Stock: 555

Stock:
555
Can Dispatch Immediately
On Order:
2.160
Expected 12/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,27 € 75,27 €
63,49 € 317,45 €
59,00 € 590,00 €
53,57 € 1.339,25 €
51,35 € 2.567,50 €
50,09 € 5.009,00 €
288 Quote