QSH-060-01-L-D-A-K-FR

Samtec
200-QSH06001LDAKFR
QSH-060-01-L-D-A-K-FR

Mfr.:

Description:
Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Connectors
120 Position
0.5 mm (0.02 in)
2 Row
Solder
Right Angle
Gold
QSH
Q Strip
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 25 A
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 175 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q Strip® QSH High-Speed Ground Plane Socket Strips

Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips offer a blade and beam design and a 25+Gbps solution rating. These socket strips feature a 175VAC voltage rating and are compatible with UMPT/UMPS for flexible two-piece power and signal solutions. Samtec QSH High-Speed Ground Plane Socket Strips have a total of 60 pins per bank and a 2A rating per pin. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,98 € 1.990,00 €
3,97 € 3.970,00 €
3,84 € 9.600,00 €