QRF8-036-05.0-L-D-DP-A

Samtec
200-QRF8036050LDDPA
QRF8-036-05.0-L-D-DP-A

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
72 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
2.2 A
215 VAC
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
QRF8
Tray
Application: Power, Signal
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 51
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Q Rate, Edge Rate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors

Samtec Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors feature a slim footprint, integral power/ground plane, and Edge Rate® contacts for superior SI performance. These high-speed connectors feature a 0.80mm pitch, 1.20mm contact wipe, up to 156 positions, and performance to 28Gbps. The Q Rate portfolio includes QRF8 sockets, QRM8 headers, high-speed socket strips in right angle (QRF8-RA) and differential pair (QRF8-DP), as well as high-speed terminal strips in right angle (QRM8-RA) and differential pair (QRM8-DP). The standard and "-DP" connectors all offer a slim 4.60mm width, while the "-RA" variant has a low 5.13mm profile. Samtec Q Rate QRM8/QRF8 .0315" (0.80mm) Pitch Connectors operate in a -55°C to +125°C temperature range.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,78 € 15,78 €
13,48 € 687,48 €
12,26 € 1.250,52 €