BSH-120-01-H-D-LC

Samtec
200-BSH12001HDLC
BSH-120-01-H-D-LC

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
BSH
Tray
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 45
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

BSH/BTH Basic Blade & Beam Connectors

Samtec BSH and BTH Basic Blade and Beam Connectors are standard, right-angle, or edge-mount sockets and terminal strips with a 0.0197" (0.50mm) pitch. The connectors offer a 5mm stack height, standard alignment pin feature, and cost-effective gold plating. Options include tape-and-reel packaging, a dual-row design ("-EM" suffix), and a standard weld tab feature ("-RA" suffix). Samtec BSH and BTH Basic Blade and Beam Connectors have six standard positions and up to 300 I/O pins, while the "-EM" and "-RA" variants have three standard positions and up to 180 I/O pins. The BSH and BTH series are mateable with each other.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 45   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,54 € 1.104,30 €