BCS-110-S-D-TE

Samtec
200-BCS110SDTE
BCS-110-S-D-TE

Mfr.:

Description:
Headers & Wire Housings 2.54MM PASS-THROUGH SKT STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
20 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Straight
Gold
BCS
Tiger Claw
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.6 A to 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Voltage Rating: 495 VAC
Unit Weight: 897 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCS Tiger Claw™ 0.100" Pass-Through Socket Strips

Samtec BCS Tiger Claw™ Pass-Through Socket Strips feature a 0.100" (2.54mm) pitch and are suitable for top- and bottom-entry applications. These rugged and reliable sockets are designed for mounting on printed circuit boards (PCBs). The BCS series uses the Samtec Tiger Claw dual-wipe contact system to enable pass-through contact arrangements. Additional features include through-hole termination, vertical or horizontal orientation, and single- and double-row configurations up to 100 pins. Samtec BCS Tiger Claw Pass-Through Socket Strips are available in a gold option and a cost-optimized variant to meet various application needs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,74 € 99,54 €
4,60 € 193,20 €