1SNG622026R0000

TE Connectivity
571-1SNG622026R0000
1SNG622026R0000

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips EP-SIG-SZ32-GR-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Gland
Cable Glands
Threadless Snap-In Cable Gland
Gray
Polyamide (PA)
11 mm to 21 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Glands & Accessories

TE Connectivity's / Entrelec Plastic Cable Glands and Accessories provide excellent strain relief for cables and high ingress protection for electrical enclosures. The IP68 and IP66 ratings offer protection against dirt, dust, sand, water, projections and other liquids. These cable glands are available in multiple mounting options with three types of thread specifications, including metric, PG and NPT. Locknuts are included with the majority of standard glands. The cable glands feature EMC and railway metal variants that are fitted with contact springs. These contact springs enlarge contact with the cable shield, ensuring long-lasting contact quality and vibration-proof connection. Typical applications include electrical cabinets, machine tools, elevators, motors, manufacturing, biotechnology and chemical industries.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 454 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,18 € 21,80 €
2,12 € 53,00 €
2,08 € 104,00 €
2,04 € 204,00 €
1,98 € 495,00 €