1N4937-E3/54

Vishay Semiconductors
625-1N4937-E3
1N4937-E3/54

Mfr.:

Description:
Rectifiers 1.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL
600 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
200 ns
- 50 C
+ 150 C
1N4937
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4937-E3/73
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4x Glass Passivated Plastic Rectifiers

Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.

In Stock: 20.140

Stock:
20.140 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,241 € 2,41 €
0,206 € 20,60 €
0,135 € 67,50 €
0,118 € 118,00 €
0,101 € 252,50 €
Full Reel (Order in multiples of 5500)
0,092 € 506,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,53 €
Min:
1