1N4385GP-E3/54

Vishay Semiconductors
625-1N4385GP-E3
1N4385GP-E3/54

Mfr.:

Description:
Rectifiers 1.0 Amp 800 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AC(DO-15)
600 V
1 A
Standard Recovery Rectifier
Single
1 V
50 A
5 uA
2 us
- 65 C
+ 175 C
1N4385GP
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4x Glass Passivated Plastic Rectifiers

Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.

In Stock: 6.450

Stock:
6.450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,777 € 7,77 €
0,693 € 69,30 €
0,547 € 273,50 €
0,525 € 525,00 €
0,501 € 1.002,00 €
Full Reel (Order in multiples of 4000)
0,431 € 1.724,00 €