19K207-270L5

Rosenberger
476-19K207-270L5
19K207-270L5

Mfr.:

Description:
RF Connectors / Coaxial Connectors right angle jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Cable Connectors
SMP
Jack (Socket)
50 Ohms
26.5 GHz
Right Angle
Standard
Cable Mount / Free Hanging
UT 047
Brand: Rosenberger
Frequency: 26.5 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Part # Aliases: 196930
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORCA Flux LED

BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.

SMP Series Coaxial Connectors

Rosenberger SMP Series Miniature Coaxial Connectors are designed for applications up to 40GHz with different locating devices. The main application field for the SMP Series is board-to-board high-frequency coaxial connections. The SMP series can be used for multifunctional board-to-board connections in Surface Mount Devices. The Rosenberger SMP Series' bullet and plug are designed so the bullet floats and allows for radial misalignment.

In Stock: 1.838

Stock:
1.838
Can Dispatch Immediately
On Order:
159
Expected 10/30/2026
1.600
Expected 1/12/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €
15,48 € 154,80 €
14,67 € 366,75 €
14,46 € 723,00 €
12,83 € 1.283,00 €
12,01 € 2.402,00 €
11,64 € 6.984,00 €
11,05 € 11.050,00 €
2.600 Quote