1905BP18A0050001E

Johanson Technology
609-1905BP18A0050001
1905BP18A0050001E

Mfr.:

Description:
Signal Conditioning 1.9GHZ BAND PASS FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.905 GHz
1.88 GHz to 1.93 GHz
50 MHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 1.65 dB
Mounting Style: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Part # Aliases: 1905BP18A0050E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.986
Expected 1/29/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,05 € 1,05 €
0,855 € 8,55 €
0,79 € 19,75 €
0,722 € 72,20 €
0,72 € 180,00 €
0,698 € 349,00 €
0,68 € 680,00 €
Full Reel (Order in multiples of 3000)
0,665 € 1.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩