1888674-1

TE Connectivity / AMP
571-1888674-1
1888674-1

Mfr.:

Description:
I/O Connectors Cage w/lightpipe tab Through-bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
Through Hole
Press Fit
Right Angle
Tray
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Features: Quad SFP, through bezel mount
Housing Material: Nickel Silver
Product Type: I/O Connectors
Factory Pack Quantity: 32
Subcategory: I/O Connectors
Type: QSFP
Unit Weight: 6,448 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,58 € 12,58 €
10,70 € 107,00 €
9,86 € 246,50 €
9,61 € 480,50 €
8,19 € 786,24 €
7,90 € 4.044,80 €
7,79 € 7.976,96 €