1705625

Phoenix Contact
651-1705625
1705625

Mfr.:

Description:
Fixed Terminal Blocks PV-PTSPL-W/1L SINGLE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
Spring Cage
41 A
PCB Mount
Horizontal
PTSPL
Brand: Phoenix Contact
Height: 26 mm
Length: 24 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Unit Weight: 1,740 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTSPL & PTSPLO Non-Insulated Terminal Blocks

Phoenix Contact PTSPL & PTSPLO Series Non-Insulated, Single Terminal Blocks provide a convenient wire to board connection, thanks to the SUNCLIX style spring-cage termination. All terminal blocks are suitable for a fully automatic PCB assembly and are a cost-effective solution for THR soldering processes. With their compact dimensions and their ability to accept 1000V and 41A, the Phoenix Contact PTSPL & PTSPLO Series set no limits when creating PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €