17-300670

Amphenol CONEC
706-17-300670
17-300670

Mfr.:

Description:
Fibre Optic Connectors SM IP67 Dplx LC Recp DCst-Flng Mnt no Ca

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
LC Connectors
Duplex
Singlemode
Nickel
IP67
- 40 C
+ 85 C
Body Material: Die Cast
Brand: Amphenol CONEC
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 81,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 LC Duplex Fiber Optic

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors have been expanded to include Single-Mode (SM) and Multi-Mode (MM) flange-mount style receptacles and cable assembly options. The Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, Amphenol CONEC offers IP67 LC Duplex Fiber Optic Connectors in two different housing materials: black plastic and nickel-plated zinc die-cast. All IP67 LC Duplex Fiber Optic Connectors are duplex LC type, in single-mode, multi-mode, and APC types. IP67 LC Duplex Fiber Optic Connectors product line includes panel-mounted receptacles, mating plugs, and protective caps. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included. Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors ensure a continuously secure connection and are dustproof and weatherproof, with a silicone ring seal that makes a watertight connection to the panel. IP67 LC Duplex Fiber Optic Connectors are ideal for communications, security, and surveillance equipment applications and are ODVA-compliant for harsh environment applications such as WiMax, Long Term Evolution (LTE), and Remote Radio Heads using Fiber to the Antenna (FTTA) connectivity.

IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,79 € 43,79 €
37,23 € 372,30 €
34,90 € 872,50 €
31,19 € 3.119,00 €
30,47 € 7.617,50 €