17-300080

Amphenol CONEC
706-17-300080
17-300080

Mfr.:

Description:
Fibre Optic Connectors SM IP67 FBROPT DUPLX LC PLUG KIT DIE CAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
LC Connectors
Simplex
Blue
IP67
- 40 C
+ 85 C
Bulk
Body Material: Die Cast
Brand: Amphenol CONEC
Features: No Cap
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 72,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included. 

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
36
Expected 8/28/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,85 € 42,85 €
36,42 € 364,20 €
35,86 € 717,20 €
35,84 € 1.792,00 €
30,74 € 3.074,00 €
29,74 € 5.948,00 €