1674501

Phoenix Contact
651-1674501
1674501

Mfr.:

Description:
Power Meters & Energy Meters EEM-XM377

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Meters & Energy Meters
RoHS:  
Measuring Device
3-Phase
100 VAC to 270 VAC
50 Hz to 60 Hz
100 A
DIN Rail
100 VAC
277 VAC
LCD
Brand: Phoenix Contact
Height: 100 mm
Length: 71 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Width: 72 mm
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMpro AC Energy Meters

Phoenix Contact EMpro AC Energy Meters feature direct current measurement up to 100A AC (3-phase)/45A AC (1-phase). These energy meters are certified in accordance with the Measuring Instruments Directive (MID) 2014/32/EU. The EMpro AC energy meters also enable cost-center-specific energy data billing (submetering). These energy meters record key parameters such as currents, voltages, power factors, powers, and energy values in all four quadrants. The Phoenix Contact EMpro AC energy meters operate in the -40°C to +70°C temperature range.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,84 € 295,84 €