1593HAMAR3TBU

Hammond Manufacturing
546-1593HAMAR3TBU
1593HAMAR3TBU

Mfr.:

Description:
Enclosures for Single Board Computing ARDUINO ENCL TRAN BL 4.72x3.74x1.06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
Blue (Translucent Blue)
4.72 in
3.74 in
1.06 in
UL 94 HB
Arduino Due, Mega 2560
1593HAM-ARD
Brand: Hammond Manufacturing
Housing Colour: Blue (Translucent Blue)
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino Development Board Platforms

Hammond Manufacturing Arduino Development Board Platforms are molded to allow easy access to I/O connectors, often used controls and/or LEDs and allow easy installation of shields. The bottom of platforms accept Hammond Manufacturing's 3 AAA battery holder (part number BH3AAAW) or 4 AAA battery holder (part number BH4AAAW). Mounting holes are molded into the bottom to accept popular interlocking plastic bricks for added expandability.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €
13,27 € 663,50 €
13,14 € 1.314,00 €
13,01 € 2.602,00 €
13,00 € 6.500,00 €

Similar Product

Hammond Manufacturing 1593HAMAR3BK
Hammond Manufacturing
Enclosures for Single Board Computing ARDUINO ENCL BLACK 4.72x3.74x1.06