1587114

Phoenix Contact
651-1587114
1587114

Mfr.:

Description:
Fixed Terminal Blocks SPT 35/ 5-H-15,00

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
5
15 mm
Push-In
125 A
1 kV
PCB Mount
Green
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 42.5 mm
Housing Material: Polyamide (PA)
Length: 77.75 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPT 35 H PCB Terminal Blocks

Phoenix Contact SPT 35 H PCB Terminal Blocks feature tool-free, quick spring connections and are suited for high-current and power up to 125A and 1000V, respectively. These wave-solderable PCB terminal blocks are available as standard in versions with 1 to 5 positions. The SPT 35 H PCB terminal blocks offer a 15mm pitch, and conductors with a cross-section of up to 35mm2 can be connected using tool-free push-in connection technology. These terminal blocks offer independent termination without requiring consideration of torque. The SPT 35 H PCB terminal blocks are capable of horizontal connection and actuation direction, providing ideal connectivity on the front of the device. Value-add abilities include color-coding, labeling, additional positions, and printing.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,40 € 42,40 €