1541201NEA400

Wurth Elektronik
710-1541201NEA400
1541201NEA400

Mfr.:

Description:
Phototransistors WL-STCB SMT Phototransistor Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Phototransistors
RoHS:  
Phototransistors
1206 (3216 metric)
SMD/SMT
20 mA
30 V
100 nA
150 mW
- 40 C
+ 85 C
WL-STCB
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Black Chip Phototransistor
Wavelength: 940 nm
Unit Weight: 7,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

IR LEDs & Photodetectors

Würth Elektronik IR LEDs and Photodetectors are designed to ensure perfect optical coupling and extremely fast switching times. These devices are offered in all industry-standard packages and in a wide range of wavelengths for design flexibility. Since the spectra and wavelengths of Würth Elektronik IR LEDs and Photodetectors match perfectly, these modules are ideally suited for data transmission. The identical design of IR LEDs and Photodetectors facilitates easier PCB design. The photodetectors are available in numerous designs with or without a daylight filter. Devices in the Würth Elektronik optoelectronics portfolio equipped with gold contacts offer excellent conductivity. The WL-SIQW series features infrared quad-frame no lead (QFN) waterclear LEDs that offer high power output, low thermal resistance and are ideal for applications such as face recognition, night vision, security cameras and gaming, and movement recognition.

Phototransistor LEDs

Würth Elektronik Phototransistor LEDs feature high sensitivity and high reliability. The Phototransistor LEDs offer series with Chip Type, PLCC Type, and Sideview and Reverse Mounts.

In Stock: 9.193

Stock:
9.193 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,378 € 0,38 €
0,329 € 3,29 €
0,29 € 14,50 €
0,261 € 65,25 €
0,233 € 116,50 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩