1540601NEA200

Wurth Elektronik
710-1540601NEA200
1540601NEA200

Mfr.:

Description:
Phototransistors WL-STCB 0603 Blk SMD 940nm 30nA 100mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Phototransistors
RoHS:  
Phototransistors
0603 (1608 metric)
SMD/SMT
1 mA
80 V
30 nA
100 mW
- 40 C
+ 85 C
WL-STCB
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Wavelength: 940 nm
Unit Weight: 14,305 g
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phototransistor LEDs

Würth Elektronik Phototransistor LEDs feature high sensitivity and high reliability. The Phototransistor LEDs offer series with Chip Type, PLCC Type, and Sideview and Reverse Mounts.

In Stock: 8.523

Stock:
8.523 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,31 € 0,31 €
0,257 € 2,57 €
0,22 € 11,00 €
0,209 € 522,50 €
Full Reel (Order in multiples of 5000)
0,209 € 1.045,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩