1510-100A-011

Merit Sensor
753-1510-100A-011
1510-100A-011

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, SMD, ceramic port, radial o-ring seal, 100 psia, analog & digital I2C, +/-2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
100 psi
2.5 %
Digital, Analog
SMD/SMT
I2C
5 V
Single Radial Barbless
SMD-8
- 40 C
+ 125 C
5.5 V
4.5 V
HTS
Reel
Cut Tape
Brand: Merit Sensor
Moisture Sensitive: Yes
Operating Supply Current: 6.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
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
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTS 1510 Series Board Mount Pressure Sensors

Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,26 € 36,26 €
30,57 € 152,85 €
28,42 € 284,20 €
25,79 € 644,75 €
24,70 € 1.235,00 €
Full Reel (Order in multiples of 250)
22,42 € 5.605,00 €