1438155

Phoenix Contact
651-1438155
1438155

Mfr.:

Description:
Circular Metric Connectors SACC-P12FR-4PL-CM M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Push-Lock Spring
A Coded
4 A
250 VAC/DC
IP65, IP67
Body Style: Right Angle
Brand: Phoenix Contact
Contact Plating: Nickel / Gold
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Push-Pull
Mounting Style: Cable Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Push-Lock Push-Pull Connectors

Phoenix Contact M12 Push-Lock Push-Pull Connectors offer a fast and dependable way to terminate wires and connect cables in various applications. These connectors feature a push-lock spring connection and are ideal for ferruled, solid, or stranded wires. The M12 push-lock push-pull connectors implements tool-free lever principle for time-saving connections. These connectors are color-coded, which simplifies sensor wiring. These connectors save up to 80% installation time for push-pull connections compared to screw connections. The M12 push-lock push-pull connectors adhere to the international standard, making them compatible across manufacturers.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 16,39 €