1355328-1

TE Connectivity / AMP
571-1355328-1
1355328-1

Mfr.:

Description:
Automotive Connectors MCP9,5 GEH ASSY 2P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
16.5 mm (0.65 in)
Receptacle (Female)
Cable Mount / Free Hanging
HALVONEX PRO
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Current Rating: 78 A
Flammability Rating: UL 94 V-HB
Height: 38 mm
Housing Material: Polyamide (PA)
IP Rating: IP69K
Length: 75 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 220
Subcategory: Automotive Connectors
Tradename: AMP
Type: Receptacle Housing
Voltage Rating: 28 VDC
Width: 59 mm
Unit Weight: 299,376 g
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
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2.200
Expected 12/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,53 € 55,30 €
5,23 € 130,75 €
4,98 € 249,00 €
4,48 € 448,00 €
4,27 € 939,40 €
4,09 € 1.799,60 €
4,00 € 4.400,00 €