1289-STR

Keystone Electronics
534-1289-STR
1289-STR

Mfr.:

Description:
Terminals MALE .250 QUICK FIT STURDI MNT 15A .540H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Tape
Through Hole
Male
Not Insulated
6.35 mm x 11.94 mm
PCB
Tin
Brass
1200
Reel
Cut Tape
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 11.94 mm
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.250" Sturdi-Mount Quick-Fit Terminals

Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals feature brass construction with tin plating and are ideal for rugged multi-insertion applications. The pre-assembled header reduces PC assembly costs and increases PC board retention strength. The design keeps the terminals perpendicular and maintains the proper position for wave soldering. Keystone Electronics .250" Sturdi-Mount Quick Fit Terminals offer a current rating of 15A to 20A and an operating temperature range of -50°C to +145°C.

In Stock: 16.645

Stock:
16.645 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,304 € 0,30 €
0,249 € 2,49 €
0,229 € 5,73 €
0,186 € 18,60 €
0,158 € 79,00 €
0,129 € 129,00 €
0,117 € 292,50 €
0,101 € 505,00 €
Full Reel (Order in multiples of 10000)
0,101 € 1.010,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1