1243S08-U

THAT
887-1243S08-U
1243S08-U

Mfr.:

Description:
Audio Amplifiers Balanced Input Line Receiver -3dB SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
7,33 € 73,30 €
7,00 € 175,00 €
6,07 € 594,86 €
5,80 € 1.705,20 €
5,28 € 3.104,64 €
4,67 € 5.034,26 €
4,55 € 11.593,40 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.0006 %
SOIC-8
6 V
36 V
0 C
+ 85 C
SMD/SMT
1240
Tube
Brand: THAT
Gain: 3 dB
GBP - Gain Bandwidth Product: 12.2 MHz
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 98
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.

FEATURED PRODUCTS
THAT CORPORATION