1220-20-I4-120M2

Bourns
652-1220-20-I4-120M2
1220-20-I4-120M2

Mfr.:

Description:
Board Mount Surge Protectors TPMOV SPD 50kA 150VAC M2 module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Surge Protectors
RoHS:  
Through Hole
120 VAC
- 40 C
+ 85 C
Bulk
Brand: Bourns
Compliance: IEC/EN 61643-11; UL 1449
For Use With: Power Distribution
Height: 26 mm
Length: 30.5 mm
Product Type: Board Mount Surge Protectors
Series: 1220
Factory Pack Quantity: 600
Subcategory: Surge Suppressors
Width: 15.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1220 Surge Protective Devices (SPDs)

Bourns 1220 Surge Protective Devices (SPDs) with thermal protection are designed to open in the event of overheating due to an abnormal overvoltage or Temporary Overvoltage (TOV). These surge devices comply with UL 1449 and IEC/EN 61643-11 standards and come in a compact size to save installation space. The 1220 surge protective devices (SPDs) are high-reliability protected MOV with Advanced Thermal Disconnector (TD+). These surge devices interrupt any abnormal current encountered up to rated limits. The Surge Protective Devices (SPDs) feature a PCB mount design and are compatible with reflow and wave soldering procedures. These surge devices operate at 200kArms Short Circuit Current Rating (SCCR) and the nominal voltage goes up to 600V. The 1220 Surge Protective Devices (SPDs) are ideally used in AC-DC distribution, all power circuits, and telecommunications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,53 € 17,53 €
16,56 € 9.936,00 €
1.200 Quote