1188E-1W3-V-T/R

Diptronics
113-1188E1W3VTR
1188E-1W3-V-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 3.5*7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.402

Stock:
1.402 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,585 € 29,25 €
0,531 € 53,10 €
0,483 € 241,50 €
0,445 € 445,00 €
Full Reel (Order in multiples of 1500)
0,393 € 589,50 €
0,353 € 1.588,50 €
0,337 € 3.033,00 €
0,316 € 7.584,00 €

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1 mm
Rectangular
ON - OFF
260 gf
50 mA
12 VDC
Yes
DPST
Solder Pin
Black
7.8 mm
3.5 mm
3.5 mm
1188
30000 Cycle
Reel
Cut Tape
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.