114110127

Seeed Studio
713-114110127
114110127

Mfr.:

Description:
Cameras & Camera Modules OV5647-62 FOV Camera Module for Raspberry Pi 3B+4B - Fisheye Lens, 2592 x 1944 - suitable for large or night landscape surveillance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
2592 x 1944
60 fps
3.3 V
RGB
- 20 C
+ 70 C
25 mm x 23 mm x 9 mm
Brand: Seeed Studio
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
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
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OV5647-XX FOV Camera Module for Raspberry Pi 3B+4B

Seeed Studio OV5647-XX FOV Camera Module for Raspberry Pi 3B+4B has a Fisheye lens to achieve up to a 160° field of view. The Seeed Studio modules use the OV5647 sensor to reach 2592x1944 active array size image show, supporting Raspberry Pi 3B+4B. The modules can attach with IR Fill Light and includes an on-module four screw holes and an adjustable 3.6mm focus length lens.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
125
47
Pending
78
Expected 11/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €