1106307

Phoenix Contact
651-1106307
1106307

Mfr.:

Description:
Heavy Duty Power Connectors ES-BPC-C 16-25 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
120 A
1 Position
Crimp
1.5 kV
Polyamide (PA)
Silver
Copper
6 AWG
4 AWG
IP65
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8535900089
CNHTS:
8536901100
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Pole Connectors

Phoenix Contact Battery Pole Connectors are protected against polarity reversal and are designed for use in energy storage systems (ESS). These cost-effective connectors can be rotated 360°, making them ideal for flexible cable outlets in modular battery racks. The touch-proof circular connectors are color-coded and have unique interfaces to prevent cross-mating. Phoenix Contact Battery Pole Connectors are designed for conductor cross-sections from 16mm2 to 70mm2 and transmit nominal currents up to 250A. These IP65-rated connectors can be installed quickly and safely in energy storage systems for applications up to 1500V. These connectors are designed to be installed on the front of battery modules.

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,28 € 20,28 €