110110192

Seeed Studio
713-110110192
110110192

Mfr.:

Description:
Industrial Box PCs reComputer Industrial J3010- Fanless Edge AI Device with Jetson Orin Nano 4GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Industrial Box PCs
RoHS:  
ARM Cortex A78
LPDDR5
159 mm x 155 mm x 57 mm
+ 60 C
- 20 C
Brand: Seeed Studio
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

reComputer Industrial Fanless Edge AI Devices

Seeed Studio reComputer Industrial Fanless Edge AI Devices offer full systems, including NVIDIA® Jetson Xavier NX/Orin Nano/Orin NX modules. These devices combine the NVIDIA Ampere™ GPU architecture and 64-bit operating capability to provide 20 TOPS to 100 TOPS AI performance. The reComputer industrial edge AI devices come with pre-installed Jetpack 5.1 SDK, which includes NVIDIA technologies and CUDA-X accelerated libraries. These devices feature a passive heatsink and a fanless design. The fanless design with versatile mounting options enables deployment within a -20°C to 60°C temperature range, which is ideal for harsh environments and heavy loads. The passive heatsink enables efficient cooling without a fan and reduces the risk of component failure due to dust or other contaminants. 

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
854,15 € 854,15 €